
30-conductor, 28 AWG round conductor flat ribbon cable, featuring a 1mm pitch and unshielded construction. This PVC-insulated cable offers a 300V voltage rating, 105°C maximum operating temperature, and a characteristic impedance of 89 Ohms. Conductors are copper with tin plating, and the cable is supplied on a 100 ft roll.
Sign in to ask questions about the 3M 3625/3030M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3625/3030M technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 54.5pF |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Strands | 7 |
| Number of Ways | 30 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.181inch |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 3.43lb |
| Width | 30mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/3030M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
