This 28-conductor flat cable features 46 conductors with a tinned copper material and a gray/red edge jacket color. It has a maximum voltage rating of 300V and operates within a temperature range of -20 to 105°C. The cable pitch is 1 and it is suitable for various applications.
3M 3625/46 100M technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 46 |
| Cable Pitch | 1mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.