This 100m length of 28AWG cable features 48 grey conductors with a PVC insulation and jacket material. The cable is unshielded and has a stranding of 7 x 36. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The voltage rating is 300V.
Sign in to ask questions about the 3M 3625/48-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3625/48-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 48 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3625/48-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.