The 3M 3625/48SF flat cable features 48 conductors with a 28AWG wire gauge and a maximum operating temperature range of -20°C to 105°C. It is made with copper conductors and PVC insulation, and is compliant with RoHS regulations. The cable is unshielded and has a grey color. It is part of the 3625 series and is available in bulk.
3M 3625/48SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 48 |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.