This 50-conductor flat flex cable features a 28AWG wire type and is rated for 50V DC. It has a length of 30 meters and is packaged in bulk. The cable is made with a copper conductor material and has a PVC jacket. It meets the UL VW-1 flammability rating and is lead free, but is not Reach SVHC compliant.
3M 3625-5030MTR technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 30m |
| Mount | Cable |
| Number of Cores | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625-5030MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.