24-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features a 1.27mm pitch and IDT termination for ribbon cable mounting. Constructed with a grey polyester insulator and copper alloy contacts with gold plating, offering a 1A current rating and operating temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is UL94 V-0 rated for flammability.
3M 3626-6600 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3626-6600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.