
This 24-position, 2-row through hole connector features a current rating of 1A and a pitch of 0.1inch. The connector has a grey housing color and is made with copper alloy contact material. It is plated with gold and has a male pin contact type. The connector is not RoHS compliant and is packaged in bulk quantities of 250.
Sign in to ask questions about the 3M 3627-5202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3627-5202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 49.8mm |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3627-5202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.