This 24-position 2-row through hole header features a current rating of 1A and a pitch of 0.1inch. It has a grey housing and is available in a bulk packaging quantity of 100. The header is made of copper alloy with a gold and tin plating and has a contact mating length of 0.24inch. It is not RoHS compliant and has a width of 8.3mm and a height of 17.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3627-6602UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 49.8mm |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3627-6602UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.