36-conductor, 28AWG multi-pair shielded cable featuring foil film and braid shielding. Constructed with copper conductors and beige PVC insulation and jacket, this cable offers a 150V operational voltage and a 300V voltage rating. The 7 x 36 stranding ensures flexibility, and it is supplied on a 91.44m (100ft) spool.
3M 3644B/36 100SF technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Number of Conductors | 36 |
| Packaging | Spool |
| Series | 3644X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644B/36 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.