
Flat cable, 9 conductor, 28AWG, 300V, featuring a 1.27mm pitch and 106 Ohm characteristic impedance. Constructed with a PVC jacket and tin contact plating, this shielded cable operates between -20°C and 105°C. The 7x36 stranding ensures flexibility, and the cable is RoHS compliant. Available in black and grey, it is supplied on a 100-foot tape and reel.
Sign in to ask questions about the 3M 3659/09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/09 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 90.88pF |
| Characteristic Impedance | 106R |
| Color | Black, Grey |
| Contact Plating | Tin |
| Impedance | 62R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 10.2mm |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
