
9-conductor, 28AWG round flat cable featuring a 7x36 stranding configuration for reliable conductivity. This shielded cable utilizes a Polyvinyl Chloride (PVC) insulation and jacket for durability, operating within a temperature range of -20°C to 105°C and rated for 300V. The cable has a diameter of 6.9mm and is presented in a black color with a red first conductor marking, available on 100-foot rolls.
Checking distributor stock and pricing after the page loads.
3M 3659/09 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 10.2mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.5lb |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
