
9-conductor shielded ribbon cable with 1.27mm pitch, featuring a black jacket and gray conductors. Constructed with copper conductors and PVC insulation/jacket, this cable operates from -20°C to 105°C with a 300V rating. The 28AWG conductors are stranded 7 x 36, and the cable is supplied on a 25-foot spool.
Sign in to ask questions about the 3M 3659/09-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/09-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 10.2mm |
| Features | Shielded |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Outside Diameter | 6.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Width | 0.402inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.5lb |
| Width | 10.2mm |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/09-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
