
9-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 6.9mm overall diameter. Constructed with copper conductors and tin plating, this shielded cable utilizes PVC insulation and a polyvinyl jacket. Rated for 300V, it operates within a temperature range of -20°C to 105°C. Available in a 91.44m (300ft) roll, it is RoHS compliant and lead-free.
3M 3659/09300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Impedance | 106R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18.5lb |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/09300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
