
9-conductor, 28AWG round flat cable featuring tinned copper conductors with 7x36 stranding. This shielded cable offers a 1.27mm (0.05 inch) pitch and a 6.9mm overall diameter, with a 0.402 inch ribbon width. Insulated and jacketed with PVC, it operates from -20°C to 105°C and is rated for 300V. The cable is supplied on a 300-foot roll, with black and gray coloring and a red first conductor marking.
Sign in to ask questions about the 3M 3659/09300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/09300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 10.2mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Width | 0.402inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18lb |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/09300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
