
10-conductor, 28AWG round flat cable featuring a 7 x 36 stranding configuration. Shielded with foil and braid, this cable utilizes PVC insulation and jacket for durability. Operating within a temperature range of -20°C to 105°C, it supports a voltage rating of 300V. The cable measures 6.9mm in diameter and is supplied on a 30.48m roll.
Checking distributor stock and pricing after the page loads.
3M 3659/10 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 11.4mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| RoHS Compliant | No |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.
