
10-conductor shielded flat cable with 1.27mm pitch, featuring stranded copper conductors at 28AWG. This PVC-insulated and jacketed cable operates between -20°C and 105°C, with a 300V voltage rating. The cable is black with a red first conductor mark and is supplied in 100-foot bulk packaging.
Sign in to ask questions about the 3M 3659/10 100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/10 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 11.4mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.8lb |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/10 100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.