This 10-conductor shielded cable features a 28AWG round/flat wire type with a voltage rating of 300V. The cable is constructed with a copper conductor, PVC insulation, and a PVC jacket. It is available in a 300foot length and is rated for operation between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/10SO-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659/10SO-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.