
Checking distributor stock and pricing after the page loads.
3M 3659/14300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |