3M 3659/14SF technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Maximum Outer Diameter (mm) | 7.9 |
| Jacket Thickness (mm) | 0.66 |
| Cable Pitch (mm) | 1.27 |
| Product Depth (mm) | 16.5 |
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 14 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil Film/Braid |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 3659/14SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.