3M 3659/14SO technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 14 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.65inch |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659/14SO to view detailed technical specifications.
No datasheet is available for this part.