15-conductor, 28AWG flat flex cable featuring a round, flat profile with a 1.27mm pitch. Constructed with copper conductors and tin plating, this cable utilizes a polyvinyl chloride (PVC) jacket for durability. Rated for 300V, it operates within a temperature range of -20°C to 105°C and is RoHS compliant. Available in black and grey, it comes in lengths of 30.48m or 91.44m.
Checking distributor stock and pricing after the page loads.
3M 3659/15 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Ways | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.