This 28 AWG round flat cable features 15 conductors made of tinned copper, with a black jacket and a maximum voltage rating of 300V. It has a maximum outer diameter of 7.9mm and a jacket thickness of 0.66mm. The cable is designed for use in temperatures ranging from -20 to 105°C and has a shield type of foil film/braid. It is available in various lengths, including 30.48m and 91.44m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/15SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/15SF technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Maximum Outer Diameter (mm) | 7.9 |
| Jacket Thickness (mm) | 0.66 |
| Cable Pitch (mm) | 1.27 |
| Product Depth (mm) | 17.8 |
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 15 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil Film/Braid |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 3659/15SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.