
16-conductor, 28AWG round flat cable featuring a 1.27mm pitch and shielded construction with foil and braid. Insulated with PVC and jacketed in polyvinyl, this cable offers a 300V rating and operates between -20°C and 105°C. Conductors are copper with a red first conductor mark, and the cable has an impedance of 106 Ohms. Available in a 30.48m (100ft) roll, it measures 7.9mm in diameter.
Sign in to ask questions about the 3M 3659/16 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/16 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 19.1mm |
| First Conductor Mark | Red |
| Impedance | 106R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.35lb |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/16 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.