
This shielded flat cable features 16 conductors made of copper with a 28AWG gauge and a maximum operating temperature of 105°C. It has a black and grey color, a PVC insulation material, and a round and flat wire/cable type. The cable is available in a roll packaging and has a width of 19.1mm and an outside diameter of 7.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/16100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/16100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 19.1mm |
| Features | Shielded |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Outside Diameter | 7.9mm |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Width | 19.1mm |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/16100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.