
16-conductor, 28AWG round flat cable featuring a 7 x 36 stranding configuration for reliable signal transmission. This shielded cable utilizes polyvinyl chloride (PVC) for both insulation and jacket material, offering a voltage rating of 300V and operating temperatures from -20°C to 105°C. The cable has a diameter of 7.9mm and a pitch of 0.05 inches, with a first conductor marked in red. Supplied on a 300-foot roll, this lead-free cable is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
3M 3659/16300SF technical specifications.
| Package/Case | 300 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 19.1mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22.05lb |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.