Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/20-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/20-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Outside Diameter | 8.6mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/20-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.