
Round Flat Cable Foil Film/Braid Polyvinyl Chloride 24Conductors 28AWG 9.4mm 300V Black 30.48m/91.44m Box
3M 3659/24 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.