This 24-conductor shielded copper wire from 3M features a 28AWG gauge and a 300V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in a bulk packaging option and is compliant with RoHS regulations.
3M 3659/24100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.77lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.