
24-conductor, 28AWG round flat cable featuring a polyvinyl chloride (PVC) insulation and jacket. This shielded cable, constructed with copper conductors, offers a 0.05-inch pitch and a 9.4mm diameter. Operating within a temperature range of -20°C to 105°C, it is rated for 300V and is RoHS compliant. Available in a 91.44m (300ft) roll, the cable includes a red first conductor mark and is lead-free.
Sign in to ask questions about the 3M 3659/24300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/24300 technical specifications.
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 29.2mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28.4lb |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/24300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.