25-conductor, 28AWG round flat cable featuring a polyvinyl chloride (PVC) insulation and a foil/braid shielding. This cable operates within a temperature range of -20°C to 105°C and supports up to 300V. The cable has a diameter of 9.4mm and is presented on a 30.48m roll. Conductors are copper, with the first conductor marked in red, and the overall cable color is black/gray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/25 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/25 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 30.5mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Packaging | Roll |
| RoHS Compliant | No |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659/25 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.