
25-conductor shielded flat cable with 1.27mm pitch, featuring stranded copper conductors at 28AWG. This PVC-insulated cable operates between -20°C and 105°C with a 300V rating. The black and grey cable is supplied on a 100-foot spool and is designed for cable mounting.
Sign in to ask questions about the 3M 3659/25-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/25-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 30.5mm |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Outside Diameter | 9.4mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 10.1lb |
| Width | 30.5mm |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/25-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
