This 28 AWG flat cable features 25 conductors with a 1.27mm cable pitch and a maximum outer diameter of 9.4mm. Constructed with tinned copper conductors and a black/gray jacket, it is rated for 300V and operates within a temperature range of -20 to 105°C. The cable is shielded with a foil/braid shield type.
Checking distributor stock and pricing after the page loads.
3M 3659/25-300 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 25 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 9.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.