This shielded cable features 26 conductors made from copper, insulated with PVC, and jacketed with PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a roll packaging format and is RoHS compliant. It is also approved by UL and has a voltage rating of 300V.
3M 3659/26 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.55lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.