
This 34-conductor shielded cable features a 28AWG round, flat wire with a copper conductor and a PVC jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is available in a tape and reel packaging format with a 1.27mm pitch.
Sign in to ask questions about the 3M 3659-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659-34 technical specifications.
| Capacitance | 90.88pF |
| Characteristic Impedance | 106R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Impedance | 62R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 41.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
