
34-conductor shielded flat cable with 28 AWG stranded copper conductors and a 1.27mm (0.05 inch) pitch. Features PVC insulation and jacket, tin contact plating, and a red first conductor mark. Rated for 300V, operating between -20°C and 105°C. Supplied on a 300-foot tape and reel.
Sign in to ask questions about the 3M 3659/34 300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/34 300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 41.9mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Width | 1.65inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 34.4lb |
| Wire/Cable Diameter | 10.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/34 300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
