
WIRE AND CABLE, FLAT CABLE, 37 CONDUCTOR(S), 28AWG, 300V, ROHS COMPLIANT
3M 3659/37 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.