
This shielded flat cable is made from copper conductors with a PVC insulation material and jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a roll packaging and is RoHS compliant. It features 37 conductors with a 7 x 36 stranding and a round, flat wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/37 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/37 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 45.7mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 10.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/37 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
