This 40-conductor round flat cable features a 28 AWG tinned copper conductor material and a black jacket. It has a maximum outer diameter of 10.9mm and a jacket thickness of 0.66mm. The cable is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in lengths of up to 91.44m and has a shield type of foil film/braid.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3659/40SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/40SF technical specifications.
| Cable Length (m) | 30.48|91.44 |
| Maximum Outer Diameter (mm) | 10.9 |
| Jacket Thickness (mm) | 0.66 |
| Cable Pitch (mm) | 1.27 |
| Product Depth (mm) | 49.5 |
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil Film/Braid |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 3659/40SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.