This 300V rated flat cable features 50 conductors with a 1.27mm pitch and measures 100foot in length. The cable has a PVC jacket and is made from copper conductors. It is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. The cable is approved by UL and is available in black color.
3M 3659/50 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
