50-conductor, 28AWG stranded copper flat cable, featuring a black PVC jacket and insulation. This shielded cable operates between -20°C and 105°C, with a 300V voltage rating. The first conductor is marked red. Supplied in a 100-foot length, this RoHS compliant cable is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
3M 3659/50 100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |