
50-conductor, 28AWG round flat cable featuring tinned copper conductors with 7x36 stranding. This shielded cable offers a 1.27mm pitch and a 12.2mm overall diameter, suitable for 300V applications. Insulated with PVC and jacketed in polyvinyl, it operates between -20°C and 105°C. The cable is supplied on a 91.44m (300ft) roll.
Sign in to ask questions about the 3M 3659/50 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/50 300SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Impedance | 106R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 42.25lb |
| Wire/Cable Diameter | 12.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/50 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
