
Round Flat Cable Foil/Braid Polyvinyl Chloride 60Conductors 28AWG 13mm 300V Black/Gray 30.48m Roll
Checking distributor stock and pricing after the page loads.
3M 3659/60 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 74.9mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Packaging | Roll |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
