
64-conductor, 28AWG round flat cable featuring a polyvinyl chloride (PVC) insulation and jacket. This shielded cable offers a 300V voltage rating and operates between -20°C and 105°C. Conductors are copper with a 7 x 36 stranding, and the first conductor is marked red. Available in a 30.48m (100ft) roll, the cable has a diameter of 13.7mm and is lead-free.
Sign in to ask questions about the 3M 3659/64 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3659/64 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 80mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Packaging | Roll |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 18lb |
| Wire/Cable Diameter | 13.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/64 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
