3M 3659/64 300SF technical specifications.
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 80mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Packaging | Roll |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24lb |
| Wire/Cable Diameter | 13.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/64 300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.