This 300V flat cable features 16 conductors with a 28AWG wire/cable gauge and a PVC jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a length of 100 feet. It is available in a roll packaging format and is made with a copper conductor material and a PVC insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3667/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3667/16 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 20.32mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| Series | 3667 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3667/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.