This 300V 28AWG flat cable features 20 conductors and is constructed with copper conductors, PVC insulation, and jacketing. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 300-foot length and is unshielded with a 7 x 36 stranding.
Sign in to ask questions about the 3M 3667/20-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3667/20-300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3667/20-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.