
This 20-conductor flat cable features a 28AWG conductor material of copper and a PVC insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a roll packaging format with a quantity of 5. It measures 100foot in length, 1inch in width, and 0.035inch in ribbon thickness, with a pitch of 0.05inch.
Checking distributor stock and pricing after the page loads.
3M 3667/20SV technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 25.4mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| Series | 3667 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 14.75lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.