
This 26-conductor flat cable features a 1.27mm pitch and a voltage rating of 300V. It has a length of 100foot and is constructed with copper conductors and PVC insulation. The cable is unshielded and has a stranding of 7 x 36. It is designed for use in applications where a high degree of flexibility is required, and can operate over a temperature range of -20°C to 105°C.
3M 3667/26 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Series | 3667 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 18.4lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3667/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.