
Flat Cables 34/CAB/RC/6.50,1.50 /28AWG/100
Checking distributor stock and pricing after the page loads.
3M 3667/34MO technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 43.18mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.7inch |
| Series | 3667 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 22.52lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.