This 50-conductor flat cable features 28AWG conductors with a 0.05inch pitch, suitable for operating temperatures between -20°C and 105°C. The cable is made of PVC insulation and jacket, with a flammability rating of UL VW-1. It is lead-free and unshielded, with a 7 x 36 stranding. The cable is available in bulk packaging and is suitable for applications requiring 300V.
3M 3667/50 100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3667 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3667/50 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.